Broadcom ASMW-PWG0-NNPBD
| Manufacturer | |
| Mfr. Part # | ASMW-PWG0-NNPBD |
| LCSC Part # | C17537856 |
| Package | - |
| Customer # | |
| Description | 3000K 2.7V~3.1V 1.085W -40℃~+100℃ LED White Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Broadcom | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3437 | $ 0.34 |
200+ | $ 0.1372 | $ 27.44 |
500+ | $ 0.1326 | $ 66.30 |
1,000+ | $ 0.1303 | $ 130.30 |
Standard Packaging 100000/Full
Reel | ||
Better price for more quantity?
$