SCHURTER 5424.1153.301
| Manufacturer | |
| MPN | 5424.1153.301 |
| LCSC Part # | C17535866 |
| Packaging | - |
| Customer # | |
| Key Attributes | Power Entry Modules (PEM) RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | SCHURTER | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Panel mounting: front-side snap-in version
- 2 to 5 functions: appliance inlet protection class I, connector, 2-pole line switch, fuse holder for 5×20 mm 1-pole or 2-pole fuses, line filter in standard and medical versions
- 3.5×0.8 mm solder terminals / 6.3×0.8 mm quick-connect terminals
Features
AI Translation
- Modular component selection
- Individual components soldered on PCB
- Plug removal required when replacing fuse
- Filter component technical data: refer to Type 5500 block filters
- Fully insulated rear
- Suitable for medical devices per IEC/UL 60601-1 (1 MOPP, 1 MOPP). For IEC/UL 62368-1 compliant applications, variants with bleed resistors are recommended
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 147.9609 | $ 147.96 |
| 200+ | $ 59.0381 | $ 11807.62 |
| 500+ | $ 57.0651 | $ 28532.55 |
| 1,000+ | $ 56.0905 | $ 56090.50 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | SCHURTER | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Panel mounting: front-side snap-in version
- 2 to 5 functions: appliance inlet protection class I, connector, 2-pole line switch, fuse holder for 5×20 mm 1-pole or 2-pole fuses, line filter in standard and medical versions
- 3.5×0.8 mm solder terminals / 6.3×0.8 mm quick-connect terminals
Features
AI Translation
- Modular component selection
- Individual components soldered on PCB
- Plug removal required when replacing fuse
- Filter component technical data: refer to Type 5500 block filters
- Fully insulated rear
- Suitable for medical devices per IEC/UL 60601-1 (1 MOPP, 1 MOPP). For IEC/UL 62368-1 compliant applications, variants with bleed resistors are recommended
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

