NORITAKE ITRON GU256X128D-3900B
| Manufacturer | |
| MPN | GU256X128D-3900B |
| LCSC Part # | C17534981 |
| Packaging | - |
| Customer # | |
| Key Attributes | 115.05mmx57.45mm Vacuum Fluorescent (VFD) RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Vacuum Fluorescent (VFD) | |
| Manufacturer | NORITAKE ITRON | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 170mm | |
| Width | 90mm | |
| Viewing Area | 115.05mmx57.45mm | |
| Voltage - Supply | 5V | |
| Interface | Parallel;Series |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1270.8474 | $ 1270.85 |
| 201+ | $ 507.0773 | $ 101922.54 |
| 501+ | $ 490.1327 | $ 245556.48 |
| 999+ | $ 481.7595 | $ 481277.74 |
Standard Packaging3/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8540890090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8540890090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

