Powerex Inc. T720045504DN
| Manufacturer | |
| Mfr. Part # | T720045504DN |
| LCSC Part # | C17534004 |
| Package | TO-200AC |
| Customer # | |
| Description | 150mA 400V One unidirectional thyristor TO-200AC SCRs - Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | Powerex Inc. | |
| Package | TO-200AC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 196.6586 | $ 196.66 |
200+ | $ 78.4681 | $ 15693.62 |
500+ | $ 75.8459 | $ 37922.95 |
1,000+ | $ 74.5511 | $ 74551.10 |
Standard Packaging 1/Full
Bag | ||