Samtec MPTC-02-80-02-01-03-L-RA-SD
| Manufacturer | |
| MPN | MPTC-02-80-02-01-03-L-RA-SD |
| LCSC Part # | C17532785 |
| Packaging | Through Hole,Right Angle |
| Customer # | |
| Key Attributes | .1969" (5.00 mm) PowerStrip / 30 Amp Dual Blade Socket and Terminal Strip |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 4 | |
| Mounting Type | Right Angle | |
| Number of PINs | 84P | |
| Contact Material | Copper alloy | |
| Operating Temperature | -55℃~+125℃ | |
| Number of PINs Per Row | 21 | |
| Color | Black | |
| Contact Plating | Tin | |
| Pin Structure | 4x21P | |
| Row Spacing | 2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 24 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Current rating: power contacts 28A (one pin energized per row), signal contacts 5A (one pin energized per row)
- Voltage rating: 350VAC
- Operating temperature range: -55°C ~ +105°C for tin plating; -55°C ~ +125°C for gold plating
- Maximum guiding/capture capability in applications where at least half of the interfaces are free to float
- For MPS/MPT, rigid misalignment of mating parts not to exceed 0.007 in. (0.18mm) in X direction and 0.010 in. (0.25mm) in Y direction to ensure proper mating
- For MPSC/MPTC, rigid misalignment of mating parts not to exceed 0.003 in. (0.08mm) in both X and Y directions to ensure proper mating
- No zipper-style mating permitted in either longitudinal or lateral direction
Applications
AI Translation
- Right-angle applications
- Cable assembly applications
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 14.1212 | $ 14.12 |
Standard Packaging24/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 4 | |
| Mounting Type | Right Angle | |
| Number of PINs | 84P | |
| Contact Material | Copper alloy | |
| Operating Temperature | -55℃~+125℃ | |
| Number of PINs Per Row | 21 | |
| Color | Black | |
| Contact Plating | Tin | |
| Pin Structure | 4x21P | |
| Row Spacing | 2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 24 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Current rating: power contacts 28A (one pin energized per row), signal contacts 5A (one pin energized per row)
- Voltage rating: 350VAC
- Operating temperature range: -55°C ~ +105°C for tin plating; -55°C ~ +125°C for gold plating
- Maximum guiding/capture capability in applications where at least half of the interfaces are free to float
- For MPS/MPT, rigid misalignment of mating parts not to exceed 0.007 in. (0.18mm) in X direction and 0.010 in. (0.25mm) in Y direction to ensure proper mating
- For MPSC/MPTC, rigid misalignment of mating parts not to exceed 0.003 in. (0.08mm) in both X and Y directions to ensure proper mating
- No zipper-style mating permitted in either longitudinal or lateral direction
Applications
AI Translation
- Right-angle applications
- Cable assembly applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



