Infineon T501N70TOH
| Manufacturer | |
| MPN | T501N70TOH |
| LCSC Part # | C17529652 |
| Packaging | TO-200AC |
| Customer # | |
| Key Attributes | 350mA 350mA 7kV One unidirectional thyristor TO-200AC SCRs - Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | Infineon | |
| Packaging | TO-200AC | |
| Holding Current (Ih) | 350mA | |
| Current - Gate Trigger(Igt) | 350mA | |
| Current - On State(It(RMS)) | 1kA | |
| Peak off - state voltage(Vdrm) | 7kV | |
| SCR Type | One unidirectional thyristor | |
| Operating Temperature | -40℃~+125℃ | |
| Gate Trigger Voltage (Vgt) | 2.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1246.125 | $ 1246.13 |
| 200+ | $ 1170.3605 | $ 234072.10 |
| 500+ | $ 1131.2521 | $ 565626.05 |
| 1,000+ | $ 1111.9273 | $ 1111927.30 |
Standard Packaging4/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | Infineon | |
| Packaging | TO-200AC | |
| Holding Current (Ih) | 350mA | |
| Current - Gate Trigger(Igt) | 350mA | |
| Current - On State(It(RMS)) | 1kA | |
| Peak off - state voltage(Vdrm) | 7kV | |
| SCR Type | One unidirectional thyristor | |
| Operating Temperature | -40℃~+125℃ | |
| Gate Trigger Voltage (Vgt) | 2.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

