LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ATLAS ENV-40-EC-K1.0 product image
Images for reference only

ATLAS ENV-40-EC-K1.0RoHS

Manufacturer
MPN
ENV-40-EC-K1.0
LCSC Part #
C17528482
Packaging
-
Customer #
Key Attributes
+1℃~+110℃ Test and Measurement Accessories RoHS
Datasheetpdf iconATLAS ENV-40-EC-K1.0
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 410.8106$ 410.81
200+$ 163.916$ 32783.20
500+$ 158.4384$ 79219.20
1,000+$ 155.7321$ 155732.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMeasuring & Inspecting/Inspecting/Test and Measurement Accessories
ManufacturerATLAS
Packaging-
Detection Temperature Range+1℃~+110℃
Voltage - Supply-
Interface-
Tolerance-
Standby Current-
Operating Temperature-
Features-
Temperature Conversion Time-
Temperature Resolution-

Introduction

AI Translation

This conductivity probe features a graphite construction with a conductivity measurement range of 5 - 200,000 μS/cm, accuracy of ±2%, response time of 90% within 1 second, temperature range of 1 - 110 °C, maximum pressure of 3447 kPa (500 PSI), maximum depth of 352 m (1157 ft), connector options of male SMA/male BNC (optional), cable length of 1 meter, no internal temperature sensor required, time before recalibration of approximately 10 years, expected service life of approximately 10 years, weight of 43 grams, graphite measurement surface, dimensions of 12 mm x 145.5 mm (0.47 in x 5.7 in), male SMA connector, chemical sterilization only, and food safety compliant.

Features

AI Translation
  • Conductivity measurement range: 5 - 200,000 μS/cm
  • Accuracy: ±2%
  • Response time: 90% within 1 second
  • Temperature range: 1 - 110 °C
  • Maximum pressure: 3447 kPa (500 PSI)
  • Maximum depth: 352 m (1157 ft)
  • Cable length: 1 m
  • Time before recalibration: ~10 years
  • Expected lifespan: ~10 years
  • Weight: 43 g
  • Measurement surface: Graphite
  • Dimensions: 12 mm x 145.5 mm (0.47 in x 5.7 in)
  • SMA connector: Male
  • Sterilization method: Chemical sterilization only
  • Food safe: Yes

Applications

AI Translation

Standard laboratory use, field use, aquariums, hydroponics, aquaculture