LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Advanced Photonix, Inc. PDV-P9005-1 product image
Images for reference only

Advanced Photonix, Inc. PDV-P9005-1

Manufacturer
MPN
PDV-P9005-1
LCSC Part #
C17528213
Packaging
Through Hole
Customer #
Key Attributes
520nm 48kΩ~140kΩ 20MΩ Through Hole Photo Detectors - CdS Cells
Datasheetpdf iconAdvanced Photonix, Inc. PDV-P9005-1

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photo Detectors - CdS Cells
ManufacturerAdvanced Photonix, Inc.
PackagingThrough Hole
Operating Temperature-30℃~+75℃
Voltage - Max150V
Wavelength - Peak520nm
Cell Resistance @ Illuminance48kΩ~140kΩ
Dark Resistance20MΩ
Rise Time60ms

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

PDV-P9005-1 is a cadmium sulfide (CdS) photoconductive photocell designed to sense light in the 400 to 700 nm range. These photoresistors are available in a variety of resistance values. They are housed in a dual-lead plastic-coated ceramic package.

Features

AI Translation
  • Visible light response
  • Sintered structure
  • Low cost

Applications

AI Translation

Camera exposure, shutter control, night light control

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8447$ 1.84
200+$ 0.736$ 147.20
500+$ 0.7117$ 355.85
1,000+$ 0.7003$ 700.30
Standard Packaging500/Full Bag
Better price for more quantity?
$