MICROCHIP APTCV60HM45RCT3G
| Manufacturer | |
| MPN | APTCV60HM45RCT3G |
| LCSC Part # | C17527817 |
| Packaging | - |
| Customer # | |
| Key Attributes | 250W 50A 600V FS (Field Stop) IGBT Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Pd - Power Dissipation | 250W | |
| Current - Collector(Ic) | 50A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Input Capacitance(Cies) | 3.15nF@25V | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Operating Temperature | -40℃~+175℃@(Tj) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Q2, Q4 CoolMOS™: ultra-low on-resistance, low Miller capacitance, ultra-low gate charge, avalanche energy rated
- Q1, Q3 Trench & Field Stop IGBT3: low voltage drop, switching frequency up to 20kHz, RBSOA and SCSOA rated, low tail current
- SiC Schottky diodes (CR1, CR3): zero reverse recovery, zero forward recovery, temperature-independent switching characteristics, extremely low stray inductance, Kelvin source for easy gate drive, internal NTC thermistor for temperature monitoring, highly integrated
- Optimized conduction and switching losses, direct heatsink mounting (isolated package), low junction-to-case thermal resistance, solderable power and signal terminals for PCB mounting, low profile, easy paralleling due to positive temperature coefficient of V<sub>CEsat</sub>, RoHS compliant
Applications
AI Translation
Solar Converter
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 240.9722 | $ 240.97 |
| 200+ | $ 96.1499 | $ 19229.98 |
| 500+ | $ 92.9373 | $ 46468.65 |
| 1,000+ | $ 91.3499 | $ 91349.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

