VISHAY RSSD25168A2000JB06
| Manufacturer | |
| Mfr. Part # | RSSD25168A2000JB06 |
| LCSC Part # | C17527722 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 200Ω ±5% 200W |
| Description | 200Ω 200W ±5% Through Hole Adjustable Power Resistor RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Adjustable Power Resistor | |
| Manufacturer | VISHAY | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 117.1705 | $ 117.17 |
198+ | $ 46.7517 | $ 9256.84 |
498+ | $ 45.1899 | $ 22504.57 |
1,002+ | $ 44.4184 | $ 44507.24 |
Standard Packaging 6/Full
Box | ||