EVER OHMS CRH2512F56R0E04Z
| Manufacturer |
EVER OHMS
Asian Brands |
| MPN | CRH2512F56R0E04Z |
| LCSC Part # | C175269 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 56Ω ±1% 2W 2512 |
| Description | 2W 56Ω 200V Thick Film Resistor ±100ppm/℃ ±1% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EVER OHMS | |
| Packaging | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
5,560
5,560
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.059 | $ 0.59 |
100+ | $ 0.0468 | $ 4.68 |
300+ | $ 0.0408 | $ 12.24 |
1,000+ | $ 0.0362 | $ 36.20 |
4,000+ | $ 0.0326 | $ 130.40 |
8,000+ | $ 0.0307 | $ 245.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$