Seoul Semiconductor Inc. S1CH-3535730003-00000000-00001
| Manufacturer | |
| MPN | S1CH-3535730003-00000000-00001 |
| LCSC Part # | C17526797 |
| Packaging | 3535 |
| Customer # | |
| Key Attributes | Red 1.9V 3535 LED Color Lighting RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | Seoul Semiconductor Inc. | |
| Packaging | 3535 | |
| Forward Current | 350mA | |
| Illumination Color | Red | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 1.9V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6768 | $ 1.68 |
| 200+ | $ 0.6695 | $ 133.90 |
| 500+ | $ 0.6468 | $ 323.40 |
| 1,000+ | $ 0.6362 | $ 636.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

