LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 925370-5 product image
  • 925370-5 thumbnail 1
  • 925370-5 thumbnail 2
  • 925370-5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 925370-5RoHS

Manufacturer
MPN
925370-5
LCSC Part #
C17525934
Packaging
P=2.54mm
Customer #
Key Attributes
Housing, Receptacle, Wire-to-Board, 10 Position, 2.54 mm Centerline, Crimp, 2 Row, Green, Mating Retention, Wire & Cable, Signal
Datasheetpdf iconTE Connectivity 925370-5
Custom CablesMOQ 1pc
In-Stock: 8
8 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9766$ 0.98
10+$ 0.957$ 9.57
30+$ 0.944$ 28.32
100+$ 0.931$ 93.10
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=2.54mm
Pitch2.54mm
Flame Retardant RatingUL94V-0
Pins Structure2x5P
With WingsWithout Fins
Number of Rows2
Number of PINs Per Row5
Plastic MaterialGlass fiber reinforced PA66
ColorGreen
Row Spacing-
With LockerNon-Latching
Operating Temperature-65℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.