LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY KBU4G-E4/51 product image
  • KBU4G-E4/51 thumbnail 1
  • KBU4G-E4/51 thumbnail 2
  • KBU4G-E4/51 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY KBU4G-E4/51RoHS

Manufacturer
MPN
KBU4G-E4/51
LCSC Part #
C17524683
Packaging
KBU
Customer #
Key Attributes
BRIDGE RECT 400V 4A KBU
Datasheetpdf iconVISHAY KBU4G-E4/51
In-Stock: 1
1 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 2.9866$ 2.99
10+$ 2.9174$ 29.17
30+$ 2.8698$ 86.09
100+$ 2.8237$ 282.37
Standard Packaging250/Full Tray

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerVISHAY
PackagingKBU
Non-Repetitive Peak Forward Surge Current200A
Operating Junction Temperature Range-50℃~+150℃
Reverse Leakage Current (Ir)5uA@400V
Voltage - Forward(Vf@If)1V@4A
Current - Rectified4A
Voltage - DC Reverse(Vr)400V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • UL recognized, File No. E54214
  • For PCB applications
  • High surge current capability
  • Plastic passivated junction
  • High case dielectric strength of 1500VRMS
  • Wave soldering up to 275°C for 10 seconds per JESD 22-B106
  • Material categorization: For definitions of compliance, see www.vishay.com/doc?99912

Applications

AI Translation

AC/DC bridge full-wave rectifier general applications for monitors, TVs, printers, switching power supplies, adapters, audio equipment, and home appliances