Broadcom HLCP-J100
| Manufacturer | |
| Mfr. Part # | HLCP-J100 |
| LCSC Part # | C17524672 |
| Package | DIP-20-2.54mm |
| Customer # | |
| Description | 15mA 0.6mcd~1mcd Red 1.6V -20℃~+100℃ DIP-20-2.54mm Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Broadcom | |
| Package | DIP-20-2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 9.5419 | $ 9.54 |
195+ | $ 3.8079 | $ 742.54 |
495+ | $ 3.6809 | $ 1822.05 |
1,005+ | $ 3.6173 | $ 3635.39 |
Standard Packaging 15/Full
Tube | ||
Better price for more quantity?
$