Taiwan Semiconductor HS3BB R5G
| Manufacturer |
Taiwan Semiconductor
Asian Brands |
| Mfr. Part # | HS3BB R5G |
| LCSC Part # | C17522772 |
| Package | DO-214AA(SMB) |
| Customer # | |
| Description | 100A 100V 1 Independent 1.3V@3A 3A DO-214AA(SMB) Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | DO-214AA(SMB) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 850 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.8104 | $ 0.81 |
200+ | $ 0.3242 | $ 64.84 |
500+ | $ 0.3136 | $ 156.80 |
850+ | $ 0.3075 | $ 261.38 |
Standard Packaging 850/Full
Reel | ||