EVER OHMS CR2512D332RE04Z
| Manufacturer |
EVER OHMS
Asian Brands |
| Mfr. Part # | CR2512D332RE04Z |
| LCSC Part # | C175213 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 332Ω ±0.5% 1W 2512 |
| Description | 332Ω 1W 200V ±100ppm/℃ Thick Film Resistor ±0.5% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EVER OHMS | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0608 | $ 0.61 |
100+ | $ 0.0488 | $ 4.88 |
300+ | $ 0.0429 | $ 12.87 |
1,000+ | $ 0.0384 | $ 38.40 |
4,000+ | $ 0.0348 | $ 139.20 |
8,000+ | $ 0.033 | $ 264.00 |
Standard Packaging 4000/Full
Reel | ||