LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
1% OFF
UNI-ROYAL 0805W8F220KT5E product image
  • 0805W8F220KT5E thumbnail 1
  • 0805W8F220KT5E thumbnail 2
  • 0805W8F220KT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0805W8F220KT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0805W8F220KT5E
LCSC Part #
C17521
Packaging
0805
Customer #
Key Attributes
RES 2.2Ω ±1% 125mW 0805
Datasheetpdf iconUNI-ROYAL 0805W8F220KT5E
In-Stock: 53,000
53,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0053$ 0.53
1,000+$ 0.0046$ 4.60
5,000+$ 0.0041$ 20.50
10,000+$ 0.0039$ 39.00
50,000+$ 0.0036$ 180.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)125mW
Resistance2.2Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece