VISHAY B380C1500G-E4/51
| Manufacturer | |
| MPN | B380C1500G-E4/51 |
| LCSC Part # | C17520720 |
| Packaging | - |
| Customer # | |
| Key Attributes | 50A 1V@1.5A 1.5A 600V Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Voltage - Forward(Vf@If) | 1V@1.5A | |
| Current - Rectified | 1.5A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- For PCB applications
- High case dielectric strength
- High surge current capability
- Typical reverse current (IR) less than 0.1μA
- Per JESD 22-B106, wave soldering temperature up to 275℃ for up to 10s
Applications
AI Translation
General purpose AC/DC bridge full-wave rectifier for power supplies, adapters, chargers, consumer lighting ballasts, and home appliances
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7564 | $ 0.76 |
| 10+ | $ 0.7401 | $ 7.40 |
| 30+ | $ 0.7287 | $ 21.86 |
| 100+ | $ 0.7173 | $ 71.73 |
Standard Packaging3000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Voltage - Forward(Vf@If) | 1V@1.5A | |
| Current - Rectified | 1.5A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- For PCB applications
- High case dielectric strength
- High surge current capability
- Typical reverse current (IR) less than 0.1μA
- Per JESD 22-B106, wave soldering temperature up to 275℃ for up to 10s
Applications
AI Translation
General purpose AC/DC bridge full-wave rectifier for power supplies, adapters, chargers, consumer lighting ballasts, and home appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

