Advanced Photonix, Inc. NSL-19M51
| Manufacturer | |
| Mfr. Part # | NSL-19M51 |
| LCSC Part # | C17518372 |
| Package | Through Hole |
| Customer # | |
| Description | 550nm 20kΩ~100kΩ 20MΩ Through Hole Photo Detectors - CdS Cells |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - CdS Cells | |
| Manufacturer | Advanced Photonix, Inc. | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.4844 | $ 1.48 |
200+ | $ 0.5923 | $ 118.46 |
500+ | $ 0.5726 | $ 286.30 |
1,000+ | $ 0.5635 | $ 563.50 |
Standard Packaging 4500/Full
Bag | ||
Better price for more quantity?
$