LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nisshinbo Micro Devices Inc. NJW1150M product image
Images for reference only

Nisshinbo Micro Devices Inc. NJW1150M

Manufacturer
MPN
NJW1150M
LCSC Part #
C17517663
Packaging
SDMP-30
Customer #
Key Attributes
SDMP-30 Audio Special Purpose
Datasheetpdf iconNisshinbo Micro Devices Inc. NJW1150M
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.6079$ 8.61
200+$ 3.4353$ 687.06
500+$ 3.3202$ 1660.10
1,000+$ 3.2642$ 3264.20
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Audio Special Purpose
ManufacturerNisshinbo Micro Devices Inc.
PackagingSDMP-30
Operating Temperature-40℃~+85℃
FeaturesMute control
Interface-
Voltage - Supply4V~12V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The NJW1105 is a dual audio amplifier which supplies 2.4W ( 1.2W/channel ) to 8Ω loads at 5V. Its features are wide operating voltage range from 4V to 12V and low consumption output by Bi - MOS technology. The NJW1105 is suitable for speaker amplifier required high output power, such as personal computers, camcorders, and others. It includes thermally protected and mute on/off circuit.

Features

AI Translation
  • Operating Voltage (V⁺ = 4V ~ 12V)
  • Output Power (1.2W/ch at V⁺ = 5V, Ri = 8Ω)
  • Supply Current (35mA MAX.)
  • Supply Current on Mute (3.5mA MAX.)
  • Bi - MOS Technology
  • Package Outline DIP16, SDMP30, SSOP20 - F1

Applications

AI Translation
  • personal computers
  • camcorders