Harwin G125-MH11005L1P
| Manufacturer | |
| MPN | G125-MH11005L1P |
| LCSC Part # | C17516210 |
| Packaging | Through Hole,Right Angle |
| Customer # | |
| Key Attributes | Gecko G125 Series 1.25mm Pitch High-Rel Connectors |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Harwin | |
| Packaging | Through Hole,Right Angle | |
| Contact Material | Phosphor bronze | |
| Color | Green | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| Mounting Type | Right Angle | |
| Number of PINs | 10P | |
| Operating Temperature | -65℃~+150℃ | |
| Number of PINs Per Row | 5 | |
| Pitch | 1.25mm | |
| Contact Plating | Gold | |
| Current Rating | 2A | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 2x5P | |
| Row Spacing | 1.25mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 18
18 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.0243 | $ 12.02 |
| 10+ | $ 10.26 | $ 102.60 |
| 30+ | $ 9.1842 | $ 275.53 |
| 100+ | $ 8.2826 | $ 828.26 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Harwin | |
| Packaging | Through Hole,Right Angle | |
| Contact Material | Phosphor bronze | |
| Color | Green | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| Mounting Type | Right Angle | |
| Number of PINs | 10P | |
| Operating Temperature | -65℃~+150℃ | |
| Number of PINs Per Row | 5 | |
| Pitch | 1.25mm | |
| Contact Plating | Gold | |
| Current Rating | 2A | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 2x5P | |
| Row Spacing | 1.25mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



