LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI J505 TO-92 2L product image
Images for reference only

ADI J505 TO-92 2LRoHS

Manufacturer
MPN
J505 TO-92 2L
LCSC Part #
C17514931
Packaging
TO-92
Customer #
Key Attributes
1mA 900mV~50V TO-92 Current Regulation - Diodes, Transistors RoHS
Datasheetpdf iconADI J505 TO-92 2L

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Current Regulation - Diodes, Transistors
ManufacturerADI
PackagingTO-92
Output Current1mA
Voltage - Supply900mV~50V
TypeConstant Current Diode

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.5843$ 11.58
200+$ 4.6228$ 924.56
500+$ 4.4683$ 2234.15
1,000+$ 4.3926$ 4392.60
Standard Packaging1/Full Bag
Better price for more quantity?
$