PANASONIC STK404-070Y-E
| Manufacturer | |
| MPN | STK404-070Y-E |
| LCSC Part # | C17514728 |
| Packaging | - |
| Customer # | |
| Key Attributes | Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 17 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
STK404-120N-E is an audio power amplifier hybrid IC that employs a proprietary Insulated Metal Substrate Technology (IMST), enabling discrete components for audio power amplifier circuits to be mounted in a compact space. The use of a low thermal resistance substrate (compared to conventional models) achieves a compact package.
Features
AI Translation
- Pin-to-pin compatible, output power range from 60W to 180W
- Miniature package
- Recommended output load impedance: RL = 6Ω
- Allowable load short-circuit duration: 0.3 seconds
- Supports applications with predefined standby, mute, and load short-circuit protection circuits
Applications
AI Translation
- Audio power applications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.8109 | $ 8.81 |
| 204+ | $ 3.5156 | $ 717.18 |
| 493+ | $ 3.399 | $ 1675.71 |
| 1,003+ | $ 3.3399 | $ 3349.92 |
Standard Packaging17/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 17 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
STK404-120N-E is an audio power amplifier hybrid IC that employs a proprietary Insulated Metal Substrate Technology (IMST), enabling discrete components for audio power amplifier circuits to be mounted in a compact space. The use of a low thermal resistance substrate (compared to conventional models) achieves a compact package.
Features
AI Translation
- Pin-to-pin compatible, output power range from 60W to 180W
- Miniature package
- Recommended output load impedance: RL = 6Ω
- Allowable load short-circuit duration: 0.3 seconds
- Supports applications with predefined standby, mute, and load short-circuit protection circuits
Applications
AI Translation
- Audio power applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

