Taiwan Semiconductor BAV20W RHG
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | BAV20W RHG |
| LCSC Part # | C17514139 |
| Packaging | SOD-123F |
| Customer # | |
| Key Attributes | 250V 1.25V@200mA 200mA SOD-123F Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOD-123F | |
| Reverse Recovery Time (trr) | - | |
| Voltage - DC Reverse (Vr) (Max) | 250V | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 410mW | |
| Voltage - Forward(Vf@If) | 1.25V@200mA | |
| Reverse Leakage Current (Ir) | - | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Also available in DO-35 and LL34 packages
- Surface mount device type
- Moisture sensitivity level 1
- Matte tin (Sn) lead finish with nickel underlayer
- Lead-free and RoHS compliant
- Package code suffix "G" indicates green compound (halogen-free)
- Case: SOD-123F small outline plastic package with flat leads
- Leads: matte tin plated, lead-free, solderability guaranteed per MIL-STD-202 Method 208
- High-temperature soldering guaranteed: 260℃/10s
- Polarity: indicated by cathode band
- Weight: 4.85 ± 0.5mg
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0421 | $ 0.04 |
| 200+ | $ 0.0168 | $ 3.36 |
| 500+ | $ 0.0163 | $ 8.15 |
| 1,000+ | $ 0.016 | $ 16.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOD-123F | |
| Reverse Recovery Time (trr) | - | |
| Voltage - DC Reverse (Vr) (Max) | 250V | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 410mW | |
| Voltage - Forward(Vf@If) | 1.25V@200mA | |
| Reverse Leakage Current (Ir) | - | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Also available in DO-35 and LL34 packages
- Surface mount device type
- Moisture sensitivity level 1
- Matte tin (Sn) lead finish with nickel underlayer
- Lead-free and RoHS compliant
- Package code suffix "G" indicates green compound (halogen-free)
- Case: SOD-123F small outline plastic package with flat leads
- Leads: matte tin plated, lead-free, solderability guaranteed per MIL-STD-202 Method 208
- High-temperature soldering guaranteed: 260℃/10s
- Polarity: indicated by cathode band
- Weight: 4.85 ± 0.5mg
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

