LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol PT15YV18-204A2020-4CR product image
Images for reference only

Amphenol PT15YV18-204A2020-4CRRoHS

Manufacturer
MPN
PT15YV18-204A2020-4CR
LCSC Part #
C17511550
Packaging
Through Hole
Customer #
Key Attributes
POT 200kΩ 250mW Through Hole
Datasheetpdf iconAmphenol PT15YV18-204A2020-4CR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Thumbwheel Potentiometers
ManufacturerAmphenol
PackagingThrough Hole
Tolerance±20%
Power(Watts)250mW
Resistance200kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

PT-15 and PTC-15 potentiometers are designed for control applications requiring frequent adjustment. The shaftless design allows for various engagement mechanisms, such as custom shafts, motor control, or HMI adjustment. The potentiometer also controls variable outputs including frequency, motor speed variation, and volume.

Features

AI Translation
  • Outstanding performance (linearity up to 3%)
  • Carbon or cermet resistive element
  • Up to 38 mechanical detent positions with tactile feedback
  • Up to 100,000 cycle life
  • IP54 protection
  • Magazine tape packaging for auto-insertion
  • Polyester/alumina substrate
  • Wiper available at initial, 50%, or full clockwise position
  • Loose and assembled shaft and knob options
  • Linear, log, and antilog taper
  • Self-extinguishing plastic available (UL 94V-0)
  • SPDT switch and low-torque versions available

Applications

AI Translation

Appliance program selection, thermostat control, timer and control relays, consumer electronics, power tool control

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8123$ 0.81
200+$ 0.324$ 64.80
500+$ 0.3129$ 156.45
1,000+$ 0.3082$ 308.20
Standard Packaging2000/Full Bag
Better price for more quantity?
$