CREE LED CV94D-FCC-CYB2B02WB2BB7D3D3
| Manufacturer | |
| MPN | CV94D-FCC-CYB2B02WB2BB7D3D3 |
| LCSC Part # | C17511256 |
| Packaging | SMD-6P,9.4x4.2mm |
| Customer # | |
| Key Attributes | -40℃~+85℃ SMD-6P,9.4x4.2mm Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | CREE LED | |
| Packaging | SMD-6P,9.4x4.2mm | |
| Wavelength - Dominant | R:619nm~624nm;G:520nm~540nm;B:460nm~480nm | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This SMD LED adopts PLCC6 package with IPx8 waterproof rating. These high-performance tricolor SMD LEDs are designed for a wide range of applications. Dimensions (mm): 9.4×4.2×4.0, dominant wavelength: red (619 - 624nm), green (520 - 540nm), blue (460 - 480nm). The encapsulant resin incorporates UV inhibitors to minimize the effects of prolonged direct sunlight exposure, maintaining stable light output over the LED's lifetime. The PLCC6 package increases package height for easier handling during the manufacturing process.
Features
- Waterproof (IPx8)
- Moisture Sensitivity Level: 5a
- Lead-free
- RoHS compliant
- Luminous Intensity (mcd): Red (3550 - 9000), Green (7100 - 18000), Blue (1400 - 3550)
Applications
Transportation and road signage, illuminated signs, entertainment venues
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5281 | $ 0.53 |
| 200+ | $ 0.2113 | $ 42.26 |
| 500+ | $ 0.2037 | $ 101.85 |
| 1,200+ | $ 0.2007 | $ 240.84 |
Standard Packaging1200/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | CREE LED | |
| Packaging | SMD-6P,9.4x4.2mm | |
| Wavelength - Dominant | R:619nm~624nm;G:520nm~540nm;B:460nm~480nm | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This SMD LED adopts PLCC6 package with IPx8 waterproof rating. These high-performance tricolor SMD LEDs are designed for a wide range of applications. Dimensions (mm): 9.4×4.2×4.0, dominant wavelength: red (619 - 624nm), green (520 - 540nm), blue (460 - 480nm). The encapsulant resin incorporates UV inhibitors to minimize the effects of prolonged direct sunlight exposure, maintaining stable light output over the LED's lifetime. The PLCC6 package increases package height for easier handling during the manufacturing process.
Features
- Waterproof (IPx8)
- Moisture Sensitivity Level: 5a
- Lead-free
- RoHS compliant
- Luminous Intensity (mcd): Red (3550 - 9000), Green (7100 - 18000), Blue (1400 - 3550)
Applications
Transportation and road signage, illuminated signs, entertainment venues
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |

