PANJIT DXK610_T0_00001
| Manufacturer |
PANJIT
Asian Brands |
| Mfr. Part # | DXK610_T0_00001 |
| LCSC Part # | C17510697 |
| Package | DXK |
| Customer # | |
| Description | 150A 1.05V@3A 6A 1kV DXK Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | PANJIT | |
| Package | DXK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5600 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1294 | $ 0.13 |
200+ | $ 0.0517 | $ 10.34 |
500+ | $ 0.05 | $ 25.00 |
1,000+ | $ 0.0491 | $ 49.10 |
Standard Packaging 5600/Full
Tube | ||