Broadcom HLMP-3600-D00B2
| Manufacturer | |
| MPN | HLMP-3600-D00B2 |
| LCSC Part # | C17509667 |
| Packaging | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | 10mA 2.4mcd~3.8mcd Red -40℃~+85℃ Through Hole,D=5mm Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=5mm | |
| Forward Current | 10mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 2.4mcd~3.8mcd | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | - | |
| Viewing Angle | 60° | |
| Power(Watts) | - | |
| Wavelength - Dominant | 626nm | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 5V and 12V series lamps contain an integral current limiting resistor in series with the LED. This allows the lamp to be driven from a 5V/12V source without an external current limiter. The diffused lamps provide a wide off- axis viewing angle. The T- 1 3/4 lamps are provided with sturdy leads suitable for wire wrap applications. The T- 1 3/4 lamps may be front panel mounted by using the HLMP- 0103 clip and ring.
Features
AI Translation
- Integral current limiting resistor - TTL compatible
- Requires no external current limiter with 5V/12V supply - Cost effective
- Saves space and resistor cost
- Wide viewing angle
- Available in all colors
- Red, Yellow, and Green in T-1 and T-1 3/4 packages
- All InGaP LED technology
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1333 | $ 2.13 |
| 200+ | $ 0.8508 | $ 170.16 |
| 500+ | $ 0.8238 | $ 411.90 |
| 1,000+ | $ 0.8096 | $ 809.60 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

