Powerex Inc. T600041504BT
| Manufacturer | |
| MPN | T600041504BT |
| LCSC Part # | C17509188 |
| Packaging | TO-209AB(TO-93-4) |
| Customer # | |
| Key Attributes | 150mA 400V One unidirectional thyristor TO-209AB(TO-93-4) SCRs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Powerex Inc. | |
| Packaging | TO-209AB(TO-93-4) | |
| Current - Gate Trigger(Igt) | 150mA | |
| Voltage - On State(Vtm) | 1.55V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 235A | |
| Peak off - state voltage(Vdrm) | 400V | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Powerex silicon controlled rectifiers (SCRs) are designed for phase control applications. These are fully diffused, compression bond encapsulated (CBE) devices featuring field-proven amplifying (dynamic) gates.
Features
AI Translation
- Low on-state voltage
- High current slew rate
- High voltage slew rate
- Hermetic package
- Excellent surge and I²t ratings
Applications
AI Translation
Power supplies, battery chargers, motor control, electric welding machines
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 241.5543 | $ 241.55 |
| 200+ | $ 96.3832 | $ 19276.64 |
| 500+ | $ 93.1622 | $ 46581.10 |
| 1,000+ | $ 91.571 | $ 91571.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

