MICROCHIP APTCV60TLM45T3G
| Manufacturer | |
| MPN | APTCV60TLM45T3G |
| LCSC Part # | C17508740 |
| Packaging | - |
| Customer # | |
| Key Attributes | 250W 100A 600V FS (Field Stop) IGBT Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Pd - Power Dissipation | 250W | |
| Current - Collector(Ic) | 100A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Input Capacitance(Cies) | 4.62nF@25V | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Operating Temperature | -40℃~+175℃@(Tj) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Q2, Q3 Trench + Field Stop IGBT3 technology: low voltage drop, low tail current, switching frequency up to 20kHz, soft-recovery freewheeling diode, low diode forward voltage, low leakage current, RBSOA and SCSOA rated
- Q1, Q4 CoolMOS™: ultra-low on-resistance, low Miller capacitance, ultra-low gate charge, avalanche energy rated, highly rugged
- Kelvin emitter for easy gate drive
- Ultra-low stray inductance
- High integration
- Integrated NTC thermistor for temperature monitoring
Applications
AI Translation
Solar inverters, uninterruptible power supplies
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 278.7735 | $ 278.77 |
| 200+ | $ 111.2332 | $ 22246.64 |
| 500+ | $ 107.5153 | $ 53757.65 |
| 1,000+ | $ 105.6787 | $ 105678.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

