RENESAS PS2913-1-V-F3-AX
| Manufacturer | |
| MPN | PS2913-1-V-F3-AX |
| LCSC Part # | C17508445 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | SINGLE Tr. OUTPUT, HIGH COLLECTOR TO EMITTER VOLTAGE 4-PIN ULTRA SMALL FLAT-LEAD PHOTOCOUPLER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SMD-4P | |
| Output Current | 30mA | |
| Fall time | 10us | |
| Rise time | 10us | |
| Vce Saturation(VCE(sat)) | 300mV@1mA,1mA | |
| Load Voltage | 120V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 200%;50% | |
| Voltage - Forward(Vf) | 1.1V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 160mW | |
| Operating Temperature | -55℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The PS2913-1 is an optically coupled isolator containing a GaAs light emitting diode and an NPN silicon phototransistor in one package for high density mounting applications. An ultra small flat-lead package has been provided which realizes a reduction in mounting area of about 30% compared with the PS28xx series.
Features
AI Translation
- Ultra small flat-lead package (4.6 (L)×2.5 (W)×2.1 (H) mm)
- High collector to emitter voltage (Vceo = 120 V)
- High isolation voltage (BV = 2500 Vr.m.s.)
- Safety standards
- UL approved: UL1577, Single protection
- BSI approved: BS EN 62368-1, Supplementary insulation
- VDE approved: DIN EN 60747-5-5 (Option)
Applications
AI Translation
- DC/DC converter
- Modem/PC card
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3786 | $ 2.38 |
| 10+ | $ 2.3252 | $ 23.25 |
| 30+ | $ 2.2911 | $ 68.73 |
| 100+ | $ 2.2555 | $ 225.55 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SMD-4P | |
| Output Current | 30mA | |
| Fall time | 10us | |
| Rise time | 10us | |
| Vce Saturation(VCE(sat)) | 300mV@1mA,1mA | |
| Load Voltage | 120V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 200%;50% | |
| Voltage - Forward(Vf) | 1.1V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 160mW | |
| Operating Temperature | -55℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The PS2913-1 is an optically coupled isolator containing a GaAs light emitting diode and an NPN silicon phototransistor in one package for high density mounting applications. An ultra small flat-lead package has been provided which realizes a reduction in mounting area of about 30% compared with the PS28xx series.
Features
AI Translation
- Ultra small flat-lead package (4.6 (L)×2.5 (W)×2.1 (H) mm)
- High collector to emitter voltage (Vceo = 120 V)
- High isolation voltage (BV = 2500 Vr.m.s.)
- Safety standards
- UL approved: UL1577, Single protection
- BSI approved: BS EN 62368-1, Supplementary insulation
- VDE approved: DIN EN 60747-5-5 (Option)
Applications
AI Translation
- DC/DC converter
- Modem/PC card
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

