LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BIVAR FLP2DV6.0-SUR product image
Images for reference only

BIVAR FLP2DV6.0-SURRoHS

Manufacturer
MPN
FLP2DV6.0-SUR
LCSC Part #
C17507189
Packaging
Through Hole
Customer #
Key Attributes
200mcd Red 1.8V -25℃~+85℃ Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS
Datasheetpdf iconBIVAR FLP2DV6.0-SUR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs
ManufacturerBIVAR
PackagingThrough Hole
Forward Current-
Lens Color-
Color Temperature-
Luminous Intensity200mcd
Illumination ColorRed
Viewing Angle-
Voltage - Forward(Vf)1.8V
Power(Watts)-
Wavelength - Dominant-
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Reverse voltage 5V
  • Reverse current 100μA
  • Operating temperature range -25℃ ~ 85℃
  • Storage temperature -30℃ ~ 100℃
  • Lead soldering temperature (1/16 inch from body) 260℃ for 5 seconds
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.7389$ 5.74
200+$ 2.2909$ 458.18
500+$ 2.2137$ 1106.85
1,000+$ 2.1759$ 2175.90
Standard Packaging100/Full Bag
Better price for more quantity?
$