EVERLIGHT 67-22ST/RKE-N40115190Z5/SZM/2T
| Manufacturer | |
| MPN | 67-22ST/RKE-N40115190Z5/SZM/2T |
| LCSC Part # | C17505302 |
| Packaging | SMD2835 |
| Customer # | |
| Key Attributes | 4000K 17V~19V 1.08W White -40℃~+85℃ SMD2835 LED White Lighting RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD2835 | |
| Lens Color | Water Clear | |
| Color Temperature | 4000K | |
| Installation Method | - | |
| Wavelength - Dominant | - | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 17V~19V | |
| Power(Watts) | 1.08W | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 16000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0908 | $ 0.09 |
| 200+ | $ 0.0363 | $ 7.26 |
| 500+ | $ 0.0351 | $ 17.55 |
| 1,000+ | $ 0.0345 | $ 34.50 |
Standard Packaging16000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD2835 | |
| Lens Color | Water Clear | |
| Color Temperature | 4000K | |
| Installation Method | - | |
| Wavelength - Dominant | - | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 17V~19V | |
| Power(Watts) | 1.08W | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 16000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

