LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA RN4908,LF(CT product image
Images for reference only

TOSHIBA RN4908,LF(CTRoHS

Manufacturer
MPN
RN4908,LF(CT
LCSC Part #
C17503702
Packaging
TSSOP-6(SC-88)SOT-363
Customer #
Key Attributes
80 1 NPN, 1 PNP Pre-Biased 200mW 100mA 50V TSSOP-6(SC-88)SOT-363 Bipolar Transistor Arrays, Pre-Biased RoHS
Datasheetpdf iconTOSHIBA RN4908,LF(CT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0695$ 0.07
200+$ 0.0278$ 5.56
500+$ 0.0268$ 13.40
1,000+$ 0.0264$ 26.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased
ManufacturerTOSHIBA
PackagingTSSOP-6(SC-88)SOT-363
DC Current Gain80
Number1 NPN, 1 PNP Pre-Biased
Pd - Power Dissipation200mW
Current - Collector(Ic)100mA
Collector - Emitter Voltage VCEO50V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • AEC-Q101 qualified
  • Two devices integrated in US6 package (6-pin ultra-small package)
  • Integrated bias resistors reduce required external components, minimizing system size and assembly time

Applications

AI Translation
  • Switching, inverter circuits
  • Interface
  • Driver circuits