U-BLOX BMD-200-EVAL-M
| Manufacturer | |
| MPN | BMD-200-EVAL-M |
| LCSC Part # | C17503160 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF, RFID, Wireless Evaluation Boards RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards | |
| Manufacturer | U-BLOX | |
| Packaging | - | |
| Features | OTA (Over-The-Air) upgrade;Encryption function |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Rigado’s BMD-200 is a powerful, highly flexible Bluetooth low energy module based on the nRF51822 SoC from Nordic Semiconductor. With an ARM Cortex M0 CPU, embedded 2.4GHz transceiver, and on-module chip antenna, the BMD-200 provides a complete RF solution with no additional RF design, allowing faster time-to-market. The BMD-200 provides full use of the nRF51822's on-chip peripherals, allowing for a wide range of applications without the need for an external host microcontroller; simplifying designs and reducing BOM costs. With an internal DC-DC converter and a voltage supply range of 1.8V to 3.6V, the BMD-200 can be powered directly from a coin cell or two alkaline with ultra-low power consumption.
Features
AI Translation
- Complete Bluetooth 4.2 Low Energy solution with integrated chip antenna
- Powerful & efficient 32-bit ARM Cortex M0 CPU with 256kB flash & 32kB/16kB RAM
- Highly flexible GPIO & a rich digital and analog peripheral set that can interact without the CPU
- Pre-loaded BMDware provides iBeacon and UART bridge functions
- Encrypted Over-the-Air updates and Direct Test Mode enabled
- Bluetooth End Product qualified, FCC & IC certified, CE compliant
Applications
AI Translation
- App-cessories iBeacons / Proximity
- Low-Power Sensors
- Connected Appliances
- Lighting Products
- Fitness / Sports
- Wearables
- Home Automation
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 168.7133 | $ 168.71 |
| 200+ | $ 67.3181 | $ 13463.62 |
| 500+ | $ 65.0688 | $ 32534.40 |
| 1,000+ | $ 63.9571 | $ 63957.10 |
Standard Packaging20/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8517629900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8517629900 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

