Infineon BFP840FESDH6327XTSA1
| Manufacturer | |
| MPN | BFP840FESDH6327XTSA1 |
| LCSC Part # | C17500706 |
| Packaging | TSFP-4 |
| Customer # | |
| Key Attributes | TRANS NPN 2.25V 35mA TSFP-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | Infineon | |
| Packaging | TSFP-4 | |
| Current - Collector Cutoff | 400nA | |
| Collector - Emitter Voltage VCEO | 2.25V | |
| DC Current Gain | 150 | |
| Pd - Power Dissipation | 75mW | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector(Ic) | 35mA | |
| Transition frequency(fT) | 85GHz | |
| type | NPN | |
| Number | 1 NPN |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The BFP840FESD is a discrete RF heterojunction bipolar transistor (HBT) with an integrated ESD protection suitable for 5 GHz band applications.
Features
AI Translation
- Unique combination of high end RF performance and robustness: 20 dBm maximum RF input power, 1.5 kV HBM ESD hardness
- High transition frequency fₜ = 85 GHz to enable best in class noise performance at high frequencies: NFₘᵢₙ = 0.75 dB at 5.5 GHz, 1.8 V, 5 mA
- High gain Gₘₛ = 23 dB at 5.5 GHz, 1.8 V, 10 mA
- OIP₃ = 22 dBm at 5.5 GHz, 1.8 V, 10 mA
- Suitable for low voltage applications e.g. VCC = 1.2 V and 1.8 V (2.85 V, 3.3 V, 3.6 V require a corresponding collector resistor)
Applications
AI Translation
- WLAN, WiMAX and UWB
- Satellite communication systems: satellite radio (SDARs, DAB), navigation systems (e.g. GPS, GLONASS, BeiDou, Galileo)
In-Stock: 276
276 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.516 | $ 0.52 |
| 10+ | $ 0.4112 | $ 4.11 |
| 30+ | $ 0.3596 | $ 10.79 |
| 100+ | $ 0.308 | $ 30.80 |
| 500+ | $ 0.2773 | $ 138.65 |
| 1,000+ | $ 0.2612 | $ 261.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | Infineon | |
| Packaging | TSFP-4 | |
| Current - Collector Cutoff | 400nA | |
| Collector - Emitter Voltage VCEO | 2.25V | |
| DC Current Gain | 150 | |
| Pd - Power Dissipation | 75mW | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector(Ic) | 35mA | |
| Transition frequency(fT) | 85GHz | |
| type | NPN | |
| Number | 1 NPN |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The BFP840FESD is a discrete RF heterojunction bipolar transistor (HBT) with an integrated ESD protection suitable for 5 GHz band applications.
Features
AI Translation
- Unique combination of high end RF performance and robustness: 20 dBm maximum RF input power, 1.5 kV HBM ESD hardness
- High transition frequency fₜ = 85 GHz to enable best in class noise performance at high frequencies: NFₘᵢₙ = 0.75 dB at 5.5 GHz, 1.8 V, 5 mA
- High gain Gₘₛ = 23 dB at 5.5 GHz, 1.8 V, 10 mA
- OIP₃ = 22 dBm at 5.5 GHz, 1.8 V, 10 mA
- Suitable for low voltage applications e.g. VCC = 1.2 V and 1.8 V (2.85 V, 3.3 V, 3.6 V require a corresponding collector resistor)
Applications
AI Translation
- WLAN, WiMAX and UWB
- Satellite communication systems: satellite radio (SDARs, DAB), navigation systems (e.g. GPS, GLONASS, BeiDou, Galileo)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



