PEPPERL+FUCHS GLV18-6/25/102/115
| Manufacturer | |
| MPN | GLV18-6/25/102/115 |
| LCSC Part # | C17499541 |
| Packaging | - |
| Customer # | |
| Key Attributes | 6.5m Reflective - Logic Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Logic Output | |
| Manufacturer | PEPPERL+FUCHS | |
| Packaging | - | |
| Sensing Distance | 6.5m |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The GLV/GLK18 series sensors help improve the efficiency of machines and systems. The M18 plastic housing design, connection technology, and sensor characteristics are highly standardized. Focused on essential sensor requirements, this robust and reliable product family is designed for DC and AC/DC voltage systems without over-engineering. The included mounting kit and optimized potentiometer design ensure rapid assembly and easy configuration.
Features
- Short M18 plastic housing for standard applications, high efficiency
- Very large sensing range
- 4 LED indicators, 360° visible
- Optimized potentiometer design with clear button layout for application control
- Front-face optics version available
- DC voltage version
- M18 threaded housing, plastic, front-face optics, 6.5m sensing range, red light, light-on, DC version, NPN output, fixed cable
Applications
- Packaging industry: presence detection, track loading, integrity inspection, stack height control
- Material handling: presence detection, object sensing, profile inspection, trigger sensing
- Automatic doors, gates and access systems, elevators: safety detection for automatic door and gate systems, monitoring function for revolving doors, door-closing edge monitoring for elevators
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 179.3575 | $ 179.36 |
| 200+ | $ 71.5661 | $ 14313.22 |
| 500+ | $ 69.1733 | $ 34586.65 |
| 1,000+ | $ 67.9917 | $ 67991.70 |
Standard Packaging1/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Logic Output | |
| Manufacturer | PEPPERL+FUCHS | |
| Packaging | - | |
| Sensing Distance | 6.5m |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The GLV/GLK18 series sensors help improve the efficiency of machines and systems. The M18 plastic housing design, connection technology, and sensor characteristics are highly standardized. Focused on essential sensor requirements, this robust and reliable product family is designed for DC and AC/DC voltage systems without over-engineering. The included mounting kit and optimized potentiometer design ensure rapid assembly and easy configuration.
Features
- Short M18 plastic housing for standard applications, high efficiency
- Very large sensing range
- 4 LED indicators, 360° visible
- Optimized potentiometer design with clear button layout for application control
- Front-face optics version available
- DC voltage version
- M18 threaded housing, plastic, front-face optics, 6.5m sensing range, red light, light-on, DC version, NPN output, fixed cable
Applications
- Packaging industry: presence detection, track loading, integrity inspection, stack height control
- Material handling: presence detection, object sensing, profile inspection, trigger sensing
- Automatic doors, gates and access systems, elevators: safety detection for automatic door and gate systems, monitoring function for revolving doors, door-closing edge monitoring for elevators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

