SICK TIM571-2050101
| Manufacturer | |
| MPN | TIM571-2050101 |
| LCSC Part # | C17499323 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5cm~2500cm Angle, Linear Position Measuring RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | SICK | |
| Packaging | - | |
| Linear Range | 5cm~2500cm | |
| Features | - | |
| Voltage - Supply | 9V~28V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- At +45° to +225° of the operating range; maximum 150 ms at -45° to +45° of the operating range.
- Typical value at up to maximum scanning range with 90% reflectivity; actual value depends on environmental conditions.
- Typical value at scanning range up to 6 m with 10% reflectivity; actual value depends on environmental conditions.
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8373.2034 | $ 8373.20 |
| 200+ | $ 3340.9628 | $ 668192.56 |
| 500+ | $ 3229.3209 | $ 1614660.45 |
| 1,000+ | $ 3174.1566 | $ 3174156.60 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

