EVERLIGHT 67-23ST/KK3C-H5050S3S69099Z10/2T(ELA)
| Manufacturer | |
| Mfr. Part # | 67-23ST/KK3C-H5050S3S69099Z10/2T(ELA) |
| LCSC Part # | C17498666 |
| Package | SMD2835 |
| Customer # | |
| Description | 5000K 9.3V White -40℃~+85℃ SMD2835 LED White Lighting RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | EVERLIGHT | |
| Package | SMD2835 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 16000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1161 | $ 0.12 |
200+ | $ 0.0463 | $ 9.26 |
500+ | $ 0.0448 | $ 22.40 |
1,000+ | $ 0.044 | $ 44.00 |
Standard Packaging 16000/Full
Reel | ||