LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 1N5402-E3/54 product image
  • 1N5402-E3/54 thumbnail 1
  • 1N5402-E3/54 thumbnail 2
  • 1N5402-E3/54 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 1N5402-E3/54RoHS

Manufacturer
MPN
1N5402-E3/54
LCSC Part #
C17496401
Packaging
DO-201AD
Customer #
Key Attributes
200V 1 Independent 1.2V@3A 3A DO-201AD Single Diodes RoHS
Datasheetpdf iconVISHAY 1N5402-E3/54
In-Stock: 271
271 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5887$ 0.59
10+$ 0.4684$ 4.68
30+$ 0.4163$ 12.49
100+$ 0.3529$ 35.29
500+$ 0.3236$ 161.80
1,400+$ 0.3074$ 430.36
Standard Packaging1400/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-201AD
Operating Junction Temperature Range-50℃~+150℃
Voltage - DC Reverse (Vr) (Max)200V
Diode Configuration1 Independent
Voltage - Forward(Vf@If)1.2V@3A
Reverse Leakage Current (Ir)5uA
Non-Repetitive Peak Forward Surge Current200A
Current - Rectified3A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1400
Sales UnitPiece

Features

AI Translation
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • Per JESD 22-B106, wave soldering temperature up to 275℃ for 10 seconds

Applications

AI Translation

General-purpose rectification and freewheeling diode applications for power supplies, inverters, and converters