Raltron RQRA-1750-2150
| Manufacturer | |
| MPN | RQRA-1750-2150 |
| LCSC Part # | C17494312 |
| Packaging | QFN-16 |
| Customer # | |
| Key Attributes | QFN-16 VCOs (Voltage Controlled Oscillators) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/VCOs (Voltage Controlled Oscillators) | |
| Manufacturer | Raltron | |
| Packaging | QFN-16 | |
| Voltage - Supply | 5V | |
| operating temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Load impedance: 50 ohms
- Frequency range defined between (maximum) lower frequency and (minimum) upper frequency
- Pull measurement performed at 12dB return loss, covering all phases
- Unless otherwise specified on drawings, package outline tolerance typical value: ±0.30mm / ±0.012 inch
- Two bypass capacitors (ceramic) from Vcc to Gnd recommended: 1nF in parallel with 100pF
- Soldering temperature (peak): 260℃ for 10–20 seconds
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 68.0243 | $ 68.02 |
| 200+ | $ 27.1428 | $ 5428.56 |
| 500+ | $ 26.2353 | $ 13117.65 |
| 1,000+ | $ 25.7877 | $ 25787.70 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

