TI JFE150EVM
| Manufacturer | |
| MPN | JFE150EVM |
| LCSC Part # | C17493913 |
| Packaging | - |
| Customer # | |
| Key Attributes | Evaluation and Demonstration Boards and Kits RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | TI | |
| Packaging | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This user guide contains information and support documentation for the JFE150 Evaluation Module (EVM), including circuit description, schematic, and bill of materials for the JFE150EVM. The JFE150 is an ultra-low-noise, low-gate-current N-channel JFET that operates over a wide drain-source voltage up to 40 V and gate-drain voltage down to -40 V, with excellent noise performance at currents from 50 μA to 20 mA, ultra-high input impedance (> 1 TΩ), available in 5-pin SOT23 and SC-70 packages. The JFE150EVM is used for basic functional evaluation of the JFE150 device.
Features
AI Translation
- JFE150 ultra-low noise preamplifier default configuration
- BNC connectors for input and output
- Convenient test points at all relevant nodes
- Through-hole and SMT pad options for resistors and capacitors in critical signal paths
- Banana jack connectors for power and bias nodes
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 314.2853 | $ 314.29 |
| 200+ | $ 125.4027 | $ 25080.54 |
| 500+ | $ 121.2117 | $ 60605.85 |
| 1,000+ | $ 119.1411 | $ 119141.10 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

