MICROCHIP APTGT750U60D4G
| Manufacturer | |
| MPN | APTGT750U60D4G |
| LCSC Part # | C17493808 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.3kW 1kA 600V FS (Field Stop) IGBT Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Pd - Power Dissipation | 2.3kW | |
| Current - Collector(Ic) | 1kA | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Input Capacitance(Cies) | 49nF@25V | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Operating Temperature | -40℃~+175℃@(Tj) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench + Field Stop IGBT3 technology
- Low voltage drop
- Low tail current
- Switching frequency up to 20kHz
- Soft recovery freewheeling diode
- Low diode forward voltage drop
- Low leakage current
- RBSOA and SCSOA rated
- Kelvin emitter for easy gate drive
- M6 power connector
- M4 signal connector
- High integration
Applications
AI Translation
Welding converters, switching power supplies, uninterruptible power supplies, motor control
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 230.6877 | $ 230.69 |
| 200+ | $ 216.6633 | $ 43332.66 |
| 500+ | $ 209.422 | $ 104711.00 |
| 1,000+ | $ 205.8445 | $ 205844.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

