LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR1812J820KE04Z product image
  • CR1812J820KE04Z thumbnail 1
  • CR1812J820KE04Z thumbnail 2
  • CR1812J820KE04Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR1812J820KE04ZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR1812J820KE04Z
LCSC Part #
C174910
Packaging
1812
Customer #
Key Attributes
RES 820kΩ ±5% 750mW 1812
Datasheetpdf iconEVER OHMS CR1812J820KE04Z
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0244$ 1.22
500+$ 0.0194$ 9.70
1,500+$ 0.0166$ 24.90
4,000+$ 0.015$ 60.00
24,000+$ 0.0135$ 324.00
48,000+$ 0.0127$ 609.60
100,000+$ 0.0126$ 1260.00
200,000+$ 0.0125$ 2500.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging1812
Resistance820kΩ
Power(Watts)750mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece