LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOTOROLA MC33594FTA-MO product image
Images for reference only

MOTOROLA MC33594FTA-MORoHS

Manufacturer
MPN
MC33594FTA-MO
LCSC Part #
C17490840
Packaging
LQFP-24(4x4)
Customer #
Key Attributes
PLL Tuned UHF Receiver for Data Transfer Applications
Datasheetpdf iconMOTOROLA MC33594FTA-MO

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Receivers
ManufacturerMOTOROLA
PackagingLQFP-24(4x4)
Operating Temperature-40℃~+105℃
FeaturesWake-up function;Power-up/reset configuration
InterfaceSPI
Data Rate-
Voltage - Supply5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The basic functionality of the ROMEO2 receiver may be seen by reference to the accompanying block diagram. It is fully compatible with the TANGO3 transmitter. The RF section comprises a mixer with image cancelling, followed by an IF band-pass filter at 660kHz, an AGC controlled gain stage and OOK and FSK demodulators, the desired modulation type being selectable by the SPI interface. The data output from the circuit may either be the data comparator output, or, if Data Manager is enabled, the SPI port. The local oscillator is controlled with a PLL referenced to the crystal oscillator. The received channel is defined by the choice of the crystal frequency. An SPI bus permits programming the modulation type, data rate, UHF frequency, ID word etc., though to accomodate applications where no bus interface is available the circuit defaults at power-on to a standard operating mode. Depending upon the configuration, the circuit can be either externally strobed by the STROBE input or internally wait-and-sleep cycled to reduce the power consumption. At any time, a high level on STROBE overrides the internal timer output and wakes up ROMEO2. When the circuit is switched into sleep mode its current consumption is approximately 100μA. The circuit configuration which has previously been programmed is retained.

Features

AI Translation
  • OOK and FSK Demodulation
  • Low Current Consumption: 5mA Typ. in Run Mode
  • Internal or External Strobing
  • Fast Wake-Up Time (1ms)
  • -105dBm RF Sensitivity (at 4.8kBd Data Rate)
  • Fully Integrated VCO
  • Image Cancelling Mixer
  • Integrated IF Bandpass Filter at 660kHz
  • IF Bandwidth: 500kHz
  • ID Byte and Tone Detection
  • Data Rate: 1 to 11kBd
  • Manchester Coded Data Clock Recovery (FSK only)
  • Fully Configurable by SPI Interface
  • Few External Components, no RF Adjustment
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.5103$ 11.51
200+$ 4.593$ 918.60
500+$ 4.4402$ 2220.10
1,000+$ 4.3646$ 4364.60
Standard Packaging1/Full Bag
Better price for more quantity?
$