LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 3352W-1-102 product image
Images for reference only

BOURNS 3352W-1-102

Manufacturer
MPN
3352W-1-102
LCSC Part #
C17489787
Packaging
Through Hole
Customer #
Key Attributes
POT 1kΩ 500mW Through Hole
Datasheetpdf iconBOURNS 3352W-1-102

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Thumbwheel Potentiometers
ManufacturerBOURNS
PackagingThrough Hole
Tolerance±20%
Power(Watts)500mW
Resistance1kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.8985$ 3.90
200+$ 1.5557$ 311.14
500+$ 1.5048$ 752.40
1,000+$ 1.4786$ 1478.60
Standard Packaging100/Full Bag
Better price for more quantity?
$