LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR1812J56K0E04Z product image
  • CR1812J56K0E04Z thumbnail 1
  • CR1812J56K0E04Z thumbnail 2
  • CR1812J56K0E04Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR1812J56K0E04ZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR1812J56K0E04Z
LCSC Part #
C174891
Packaging
1812
Customer #
Key Attributes
RES 56kΩ ±5% 750mW 1812
Datasheetpdf iconEVER OHMS CR1812J56K0E04Z
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0194$ 0.97
500+$ 0.0155$ 7.75
1,500+$ 0.0134$ 20.10
4,000+$ 0.0121$ 48.40
24,000+$ 0.011$ 264.00
48,000+$ 0.0104$ 499.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging1812
Power(Watts)750mW
Resistance56kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece