CTi Sensors Tilt-55-A-U-A1
| Manufacturer | |
| MPN | Tilt-55-A-U-A1 |
| LCSC Part # | C17487203 |
| Packaging | - |
| Customer # | |
| Key Attributes | USB Inclinometers (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Inclinometers (ICs) | |
| Manufacturer | CTi Sensors | |
| Packaging | - | |
| Interface | USB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A dynamic inclinometer is an instrument that measures the slope (or tilt), elevation angle, or depression angle of an object relative to gravity while the object is in motion. Since motion, vibration, and shock (external accelerations) introduce errors into tilt measurements, dynamic inclinometers (or tilt sensors) typically benefit from onboard gyroscopes and fusion algorithms that combine gyroscope and accelerometer data to correct for errors introduced by external accelerations. The TILT-55A dynamic inclinometer series is a high-performance, high-resolution dual-axis dynamic inclinometer utilizing the latest miniature MEMS sensor technology.
Features
- High-precision dual-axis dynamic tilt sensor
- Measurement range: pitch: ±90°, roll: ±180°
- Static accuracy: < 0.05°
- High resolution: < 0.005° | 0.1 mg
- Ultra-low noise: < 0.002°/√Hz
- Very low temperature offset drift: ±0.002°/°C
- Tri-axis accelerometer and tri-axis gyroscope data
- Simple ASCII interface language
- IP 67 compatible connector, cable and housing
- Robust aluminum housing
- Low power consumption: 250 mW (50 mA @ 5 V)
Applications
Dynamic platform alignment and stabilization, vehicle control, tilt sensing and leveling, automotive safety systems, motion and position measurement
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 756.0646 | $ 756.06 |
| 200+ | $ 710.096 | $ 142019.20 |
| 500+ | $ 686.3667 | $ 343183.35 |
| 1,000+ | $ 674.6419 | $ 674641.90 |
Standard Packaging1/Full Box | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

