Littelfuse MHP-TAC15-12-90
| Manufacturer | |
| Mfr. Part # | MHP-TAC15-12-90 |
| LCSC Part # | C17487016 |
| Package | - |
| Customer # | |
| Description | 90℃ 25A Thermal Cutoffs (Thermal Fuses) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Thermal Cutoffs (Thermal Fuses) | |
| Manufacturer | Littelfuse | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3134 | $ 0.31 |
200+ | $ 0.1251 | $ 25.02 |
500+ | $ 0.1209 | $ 60.45 |
1,000+ | $ 0.1189 | $ 118.90 |
Standard Packaging 1000/Full
Bag | ||